Cap Aluminum Lytic 470uF 35V 20% (10 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Panasonic EEEFK1V471SV technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.