This Panasonic EEEFN1C151UL is a 150uF surface mount electrolytic capacitor with a maximum operating voltage of 16VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and an ESR of 0.36. The capacitor can handle a ripple current of 240 and has a leakage current of 24uA at 2 minutes. It is constructed with a cylindrical shape and has a size of 6.3 x 5.8mm. The operating temperature range is from -55 to 105 degrees Celsius.
Panasonic EEEFN1C151UL technical specifications.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.36Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 24@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFN1C151UL to view detailed technical specifications.
No datasheet is available for this part.