This Panasonic EEEFN1H221P is a 220uF aluminum electrolytic capacitor rated for 50VDC with 20% tolerance. It features a standard ESR type and a cylindrical construction. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a lifetime of 2000 hours. The leakage current is 110mA at 2 minutes, and the ripple current is 670mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.18Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 670mA |
| Leakage Current | 110@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |