The EEEFN1H470XP is a 47uF electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a ripple current of 195 and a leakage current of 23.5uA at 2 minutes. The capacitor is constructed in a cylindrical shape with a size of 6.3 X 8 and is designed for surface mount applications. It operates over a temperature range of -40 to 105 degrees Celsius.
Panasonic EEEFN1H470XP technical specifications.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.68Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 195mA |
| Leakage Current | 23.5@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.