This Panasonic EEEFN1V820UL is an aluminum electrolytic capacitor with a capacitance of 82uF, rated for 35VDC and 20% tolerance. It has a negative capacitance tolerance of -20% and an ESR of 0.36. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The capacitor's size is 6.3mm x 5.8mm.
Panasonic EEEFN1V820UL technical specifications.
| Capacitance | 82uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.36Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 28.7@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFN1V820UL to view detailed technical specifications.
No datasheet is available for this part.