This Panasonic EEEFP1C221AV capacitor features a capacitance of 220uF and a DC rated voltage of 16V. It has a polarized design and operates within a temperature range of -55°C to 105°C. The component is a surface mount type, measuring 8.3mm in width, 9.5mm in length, and 6.2mm in height.
Panasonic EEEFP1C221AV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.