Cap Aluminum Lytic 100uF 25V 20% (8 X 6.5mm) SMD 0.18 Ohm 500mA 2000h 105°C Automotive T/R
Panasonic EEEFP1E101AV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFP1E101AV to view detailed technical specifications.
No datasheet is available for this part.