Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEEFP1E331AV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 10 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |