The EEEFP1H221AV is a 220uF aluminum electrolytic capacitor with a rated voltage of 50V. It has a polarized design and is intended for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C. It measures 10.3mm in width, 12mm in length, and 10.2mm in height.
Panasonic EEEFP1H221AV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFP1H221AV to view detailed technical specifications.
No datasheet is available for this part.