This 330uF aluminum electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It has a low ESR of 0.06 and a ripple current of 1190. The capacitor is designed for surface mount applications and has a cylindrical construction. It can operate within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic EEEFP1V331AL technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1190mA |
| Leakage Current | 115.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |