
This 100uF aluminum electrolytic capacitor is rated for 35V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a width of 6.6mm and a length of 7.8mm. The capacitor is RoHS compliant and has a capacitance of 100uF. It is suitable for use in a variety of applications, including those requiring a stable and reliable source of capacitance.
Checking distributor stock and pricing after the page loads.
Panasonic EEEFPV101XAP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.8 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |