Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 10.5mm) SMD 0.08 Ohm 850mA 3000h 105°C Automotive T/R
Panasonic EEEFT0J152GV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.