Cap Aluminum Lytic 820uF 25V 20% (10 X 10.5mm) SMD 0.06 Ohm 1190mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEEFT1E821AV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |