Cap Aluminum Lytic 470uF 10V 20% (6.3 X 8mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEEFTA471XAV technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |