The EEEFTV151XAL is a 150uF aluminum electrolytic capacitor with a maximum voltage rating of 35VDC and a tolerance of 20%. It features a low ESR (Equivalent Series Resistance) of 0.16 and a high ripple current of 600. The capacitor has a long lifetime of 2000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with a cylindrical shape and is designed for surface mount applications.
Panasonic EEEFTV151XAL technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.16Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 600mA |
| Leakage Current | 52.5@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.