This Panasonic EEEHA1C101WV capacitor features a capacitance of 100uF with a tolerance of 20% and a DC rated voltage of 16VDC. It has a ripple current of 70 and a leakage current of 16uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a size of 6.3 x 5.4mm. It is designed for surface mount applications and has a lifetime of 1000 hours. The operating temperature range is from -40 to 105 degrees Celsius.
Panasonic EEEHA1C101WV technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 70mA |
| Leakage Current | 16@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEHA1C101WV to view detailed technical specifications.
No datasheet is available for this part.