
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.2mm) SMD 100mA 1000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEEHA1H470P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |