
This aluminum electrolytic capacitor has a capacitance of 68uF and a DC rated voltage of 10V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 6.6mm in width and 6.6mm in length, with a height of 5.8mm. It is a polarized component with a surface mount package type.
Panasonic EEEHB1A680AP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.