This is a 10uF aluminum electrolytic capacitor from Panasonic with a rated voltage of 16V and a polarized design. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 4.3mm in width and 5.5mm in length, and has a height of 5.8mm. It is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic EEEHB1C100R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |