The Panasonic EEEHB1H2R2R is a polarized aluminum electrolytic capacitor with a capacitance of 2.2uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor measures 4.3mm in width, 5.5mm in length, and 5.8mm in height. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.5 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |