
This Panasonic EEEHC1H330P capacitor is a polarized aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor is designed for surface mount applications and has a width of 8.3mm and a length of 10mm.
Checking distributor stock and pricing after the page loads.
Panasonic EEEHC1H330P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 10 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |