This aluminum electrolytic capacitor has a capacitance of 4.7uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is polarized and has a surface mount package type. It is a standard aluminum electrolytic capacitor with a width of 5.3mm, length of 6.5mm, and a height of 5.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 6.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |