This is a 10V aluminum electrolytic capacitor with a capacitance of 220uF. It is polarized and has a maximum operating temperature of 105°C. The capacitor is available in a ROHS compliant package. It is suitable for use in a variety of applications where a general-purpose capacitor is required.
Checking distributor stock and pricing after the page loads.
Panasonic EEEHD1A221AP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 10 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |