The Panasonic EEEHD1C152AV is a polarized aluminum electrolytic capacitor with a capacitance of 1500uF and a DC rated voltage of 16V. It operates within a temperature range of -55°C to 105°C and features a surface mount package. This capacitor is part of the EEE-HD series, which is designed for medium size applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13.5 |
| Length | 15 |
| Polarity | POLARIZED |
| Manufacturer Series | HD |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EEE-HD(MEDIUM SIZE) |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |