Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125°C Automotive T/R
Panasonic EEETC1A471P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 470000000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.