
The EEETC1C221P is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 220uF and a DC rated voltage of 16V. The capacitor measures 8.3mm in width and 10.2mm in length, with a height of 10mm. It is available in a chip package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 220000000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |