Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.15 Ohm 750mA 3000h 125°C Automotive T/R
Panasonic EEETC1V331UV technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.