
This is a 47uF aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a DC rated voltage of 63V. It has a polarized design and is RoHS compliant. The capacitor is available in a chip package with dimensions of 8.3mm in width and 10.5mm in height. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Panasonic EEETG1J470UP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |