The EEETG1K470UV is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 47uF and a DC rated voltage of 80V. The capacitor is designed for surface mount applications and has a width of 10.3mm and a length of 12mm. It is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Panasonic EEETG1K470UV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |