
This Panasonic aluminum electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The capacitor is polarized and has a width and length of 13.5mm and 15mm, respectively. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEETK1H331AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEETK1H331AQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEETK1H331AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.