Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 0.3 Ohm 197mA 2000h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEETQV101XAV technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |