Polymer aluminum electrolytic capacitor with 120µF capacitance and 2V voltage rating. Features 20% tolerance, 18mΩ ESR, and 2.5A ripple current. Surface mount device in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 1.8mm. Operates from -40°C to 105°C with a 1000-hour life rating. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEF-CD0D121R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 14.4uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.018R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0D121R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.