
Polymer aluminum electrolytic capacitor with 120µF capacitance and 2.5V voltage rating. Features 20% tolerance, 18mΩ ESR, and 2.5A ripple current. Operates from -40°C to 105°C with a 1000-hour life rating. Packaged in a 7.3 x 4.3 x 1.8mm SMD case, supplied on tape and reel.
Sign in to ask questions about the Panasonic EEF-CD0E121ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-CD0E121ER technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| Ripple Current (AC) | 2.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0E121ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
