
Polymer aluminum electrolytic capacitor, 150µF capacitance, 2.5V voltage rating, and 20% tolerance. Features low 18mΩ ESR and 2.5A ripple current capability. Operates from -40°C to 105°C with a 1000-hour life rating. Surface mountable in a 7.3 x 4.3 x 1.8mm package.
Sign in to ask questions about the Panasonic EEF-CD0E151R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-CD0E151R technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 22.5uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.018R |
| Ripple Current | 2.5A |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0E151R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.