
Polymer aluminum electrolytic capacitor, 15µF capacitance, 8V DC rated voltage, 20% tolerance. Features 40mΩ ESR, 1.6A ripple current, and 4.8µA leakage current. Operates from -40°C to 105°C with a 1000-hour life rating. Surface mount package (7.3 x 4.3 x 1.8mm) with lead-free and RoHS compliant termination.
Sign in to ask questions about the Panasonic EEF-CD0K150R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-CD0K150R technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4.8uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.04R |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0K150R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
