
Surface mount aluminum polymer capacitor, 47µF capacitance with 20% tolerance, rated for 8V DC. Features a low ESR of 25mΩ and a ripple current capability of 1.8A. Constructed with a flat profile, measuring 7.3mm in length, 4.3mm in width, and 1.8mm in height, within a 2917 (7343 metric) case code. Operates across a temperature range of -40°C to 105°C, with a rated life of 1000 hours. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic EEF-CD0K470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-CD0K470R technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 15.1uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.025R |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0K470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
