
Polymer aluminum electrolytic capacitor with 8.2µF capacitance and 8V voltage rating. Features 55mΩ ESR, 1.4A ripple current, and 105°C maximum operating temperature. Surface mountable in a 2917 package, measuring 7.3mm x 4.3mm x 1.8mm. Offers 1000 hours of life at rated conditions with 20% capacitance tolerance.
Sign in to ask questions about the Panasonic EEF-CD0K8R2ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-CD0K8R2ER technical specifications.
| Capacitance | 8.2uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0K8R2ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.