
Aluminum polymer capacitor with 22µF capacitance and 12.5VDC voltage rating. Features 20% tolerance, 30mΩ ESR, and 1.6A ripple current. Surface mount package (7.3 x 4.3 x 1.8mm) with a 1000-hour life at 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEF-CD1B220R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-CD1B220R technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.6A |
| Ripple Current (AC) | 1.6A |
| RoHS Compliant | Yes |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 12.5V |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD1B220R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
