
Aluminum Polymer Capacitor, 220µF capacitance, 2V DC rated voltage, and 20% tolerance. Features 15mΩ ESR, 2.7A ripple current, and a maximum operating temperature of 105°C. Surface mount component with dimensions of 7.3mm (L) x 4.3mm (W) x 1.9mm (H). 1000-hour life at rated conditions, RoHS compliant, and lead-free.
Sign in to ask questions about the Panasonic EEF-CX0D221R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-CX0D221R technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 44uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.7A |
| Ripple Current (AC) | 2.7A |
| RoHS Compliant | Yes |
| Series | SP-Cap CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CX0D221R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
