
330µF, 2.5V surface mount polymer aluminum electrolytic capacitor with 20% tolerance. Features 15mΩ ESR, 2.7A ripple current, and a maximum operating temperature of 105°C. Constructed with a flat, 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 1.9mm H. RoHS compliant with a 1000-hour life rating.
Panasonic EEF-CX0E331R technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 82.5uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.7A |
| Ripple Current (AC) | 2.7A |
| RoHS Compliant | Yes |
| Series | SP-Cap CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.004586oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CX0E331R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
