
390µF, 2.5V surface mount polymer aluminum electrolytic capacitor. Features 15mΩ ESR, 2.7A ripple current, and 20% capacitance tolerance. Operates from -40°C to 105°C with a 1000-hour life rating. Housed in a 2917 (7343 metric) flat construction package with SMD/SMT termination. RoHS compliant.
Panasonic EEF-CX0E391R technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Leakage Current | 97.5uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.7A |
| Ripple Current (AC) | 2.7A |
| RoHS Compliant | Yes |
| Series | SP-Cap CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
