
Surface mount aluminum polymer electrolytic capacitor, 220µF capacitance with 20% tolerance, rated at 4V DC. Features low ESR of 12mΩ, 3A ripple current capability, and a dissipation factor of 0.06%. Operates across a temperature range of -40°C to 105°C with a 1000-hour life rating. Housed in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 1.9mm.
Panasonic EEF-CX0G221XR technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CX0G221XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
