
Surface mount aluminum organic polymer capacitor, 56µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 28mΩ ESR, 2A ripple current, and a dissipation factor of 0.06%. Operates from -40°C to 105°C with a 1000-hour life rating. Packaged in a 2917 (7343 metric) SMD case, supplied on tape and reel. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEF-FD0E560R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEF-FD0E560R technical specifications.
| Capacitance | 56uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.028R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | SP-Cap FD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-FD0E560R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
