
Polymer aluminum electrolytic capacitor, 150µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features low 15mΩ ESR and 2.5A ripple current capability. Operates from -40°C to 125°C with a 1000-hour life rating. Surface mount package with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H).
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 2.5A |
| Series | SP-Cap HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |