
Polymer aluminum electrolytic capacitor with 270µF capacitance and 2V voltage rating, featuring 20% tolerance. Surface mount component with 12mΩ ESR and 3A ripple current capability. Operates from -40°C to 125°C with a 1000-hour life rating. Dimensions are 7.3mm (L) x 4.3mm (W) x 4.2mm (H) in a 7343 metric case size. Packaged on tape and reel for automated assembly.
Panasonic EEF-HE0D271R technical specifications.
| Capacitance | 270uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.012R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap HE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-HE0D271R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
