
Polymer aluminum electrolytic capacitor offering 180µF capacitance and 4V DC rating with 20% tolerance. Features low 12mΩ ESR and 3A ripple current capability, operating from -40°C to 125°C for 1000 hours. Surface mountable in a 7.3 x 4.3 x 4.2mm (2917/7343) package, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEF-HE0G181R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.012R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap HE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-HE0G181R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.