
Aluminum Organic Polymer Capacitor, 150µF capacitance, 6.3V voltage rating. Features 12mΩ ESR, 3A ripple current, and a 125°C maximum operating temperature. Surface mountable in a 7343 metric / 2917 imperial case code, this RoHS compliant component offers a 20% capacitance tolerance and 1000-hour life.
Panasonic EEF-HE0J151R technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.012R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap HE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
