
Polymer aluminum electrolytic capacitor offering 100µF capacitance and a 2V DC voltage rating with 20% tolerance. Features low 18mΩ ESR and 1.8A ripple current capability. Designed for surface mount applications with a 7.3mm x 4.3mm x 1.8mm (2917/7343) SMD package. Operates from -40°C to 125°C with a 1000-hour life rating. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEF-HL0D101R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 0.018R |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | SP-Cap HL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-HL0D101R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.