
Polymer aluminum electrolytic capacitor with 82µF capacitance and 2.5V voltage rating. Features 18mΩ ESR, 1.8A ripple current, and a 1000-hour life at 125°C. Surface mountable with dimensions of 7.3mm (L) x 4.3mm (W) x 1.8mm (H). Packaged on tape and reel, this RoHS compliant component offers 20% capacitance tolerance.
Panasonic EEF-HL0E820R technical specifications.
| Capacitance | 82uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 0.018R |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | SP-Cap HL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.