The EEF-LL0D181R is a 180uF aluminum electrolytic capacitor with a voltage rating of 2V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and is available in a tape and reel packaging format. It is RoHS compliant and has a ripple current rating of 2.5A.
Panasonic EEF-LL0D181R technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap LL |
| Tolerance | 20% |
| Voltage Rating | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.